Knipex 155 mm, Stainless Steel, Tweezers

Unavailable
RS will no longer stock this product.
RS Stock No.:
179-5625
Mfr. Part No.:
92 22 35
Brand:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Model Number

92 22 35

Material

Stainless Steel

Overall Length

155 mm

Anti-Magnetic

Yes

Anti-Acid

Yes

RoHS Status: Not Applicable

Knipex Tweezer


The Knipex tweezer has an overall length of 155mm. It is made of anti-magnetic stainless steel and has straight, narrow tips. This precision tweezer has a fine serrated gripping surface. It is a universal tweezer with a pointed shaped dowel pin.

Features and Benefits


• Gripping surfaces with fine transverse serration
• Net weight is 22g
• Non-reflective matt finished
• Resistant to acid
• Serrated handles

Applications


• Fine precision work for electronics