Knipex 110 mm, Stainless Steel, Straight, ESD Tweezers

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£15.99

(exc. VAT)

£19.19

(inc. VAT)

RS Stock No.:
179-5614
Mfr. Part No.:
92 28 71 ESD
Brand:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Model Number

92 28 71 ESD

Material

Stainless Steel

Overall Length

110 mm

Point Type

Straight

Anti-Magnetic

Yes

ESD Safe

Yes

RoHS Status: Not Applicable

Knipex Tweezer


The Knipex tweezer has an overall length of 110mm. It is made of anti-magnetic stainless steel and has an electrically dissipative, non-reflective black coating with a surface resistance of 105Ω. This precision tweezer has straight needle pointed tips.

Features and Benefits


• Gripping surfaces matt finished for optimum grip
• Net weight is 14g
• Resistant to acid
• Smooth gripping surfaces
• Smooth gripping surfaces
• Straight pattern
• Tips non-reflective brushed

Applications


• Fine precision work for electronics