Knipex 130 mm, Stainless Steel, Tweezers

Unavailable
RS will no longer stock this product.
RS Stock No.:
179-5374
Mfr. Part No.:
92 22 04
Brand:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Model Number

92 22 04

Material

Stainless Steel

Overall Length

130 mm

Anti-Magnetic

Yes

RoHS Status: Not Applicable

Knipex Tweezer


The Knipex tweezer has an overall length of 130mm. It is made of anti-magnetic stainless steel. This precision tweezer has pointed shape straight blade with extra narrow tips.

Features and Benefits


• Gripping surfaces matt finished for optimum grip
• Net weight is 20g
• Non-reflective matt finish
• Particularly slim tips
• Resistant to acid
• Smooth gripping surfaces

Applications


• Fine mounting work
• Precision work