Knipex 120 mm, Stainless Steel, Bent, ESD Tweezers
- RS Stock No.:
- 179-5372
- Mfr. Part No.:
- 92 08 79 ESD
- Brand:
- Knipex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 179-5372
- Mfr. Part No.:
- 92 08 79 ESD
- Brand:
- Knipex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Model Number | 92 08 79 ESD | |
| Material | Stainless Steel | |
| Overall Length | 120 mm | |
| Point Type | Bent | |
| Anti-Magnetic | Yes | |
| ESD Safe | Yes | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Model Number 92 08 79 ESD | ||
Material Stainless Steel | ||
Overall Length 120 mm | ||
Point Type Bent | ||
Anti-Magnetic Yes | ||
ESD Safe Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Stainless,Anti-Magnetic,Acid-Proof,With Electrically Dissipative Coating With a Surface Resistance of 10^5 Ohm Tips Shaped for Gripping cylindrical Components of 1.0 Mm Dia.,smooth Gripping Surfaces
Chrome Nickel Steel: Stainless, Anti-Magnetic (18/10), Very Popular Electronics Quality
Esd Coating: Non-Reflective Black, With A Surface Resistance of Approx. 10⁵ Ohm
Tips Non-Reflective Brushed
Gripping Surfaces Matt Finished For Optimum Grip
Chrome Nickel Steel, Stainless, Anti-Magnetic
Model:
Shaped to Grip Horizontal Cylindrical Components of 1.0 Mm Dia.
Smooth Gripping Surfaces
Serrated Handles
Esd Coating: Non-Reflective Black, With A Surface Resistance of Approx. 10⁵ Ohm
Tips Non-Reflective Brushed
Gripping Surfaces Matt Finished For Optimum Grip
Chrome Nickel Steel, Stainless, Anti-Magnetic
Model:
Shaped to Grip Horizontal Cylindrical Components of 1.0 Mm Dia.
Smooth Gripping Surfaces
Serrated Handles
