RS PRO 155 mm, Stainless Steel, Serrated, Tweezers
- RS Stock No.:
- 136-9822
- Brand:
- RS PRO
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£9.05
(exc. VAT)
£10.86
(inc. VAT)
- RS Stock No.:
- 136-9822
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Model Number | 648.S | |
| Material | Stainless Steel | |
| Overall Length | 155 mm | |
| Orientation | Straight | |
| Point Type | Serrated | |
| Tip Size | Fine | |
| Anti-Magnetic | No | |
| Anti-Acid | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Model Number 648.S | ||
Material Stainless Steel | ||
Overall Length 155 mm | ||
Orientation Straight | ||
Point Type Serrated | ||
Tip Size Fine | ||
Anti-Magnetic No | ||
Anti-Acid Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE

