RS PRO 115 mm, Stainless Steel, Sharp, ESD Tweezers
- RS Stock No.:
- 136-9791
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 136-9791
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Model Number | 3C.SA.DN | |
| Material | Stainless Steel | |
| Overall Length | 115 mm | |
| Point Type | Sharp | |
| Anti-Magnetic | Yes | |
| ESD Safe | Yes | |
| Anti-Acid | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Model Number 3C.SA.DN | ||
Material Stainless Steel | ||
Overall Length 115 mm | ||
Point Type Sharp | ||
Anti-Magnetic Yes | ||
ESD Safe Yes | ||
Anti-Acid Yes | ||
RoHS Status: Not Applicable
