Idealtek 120, AISI 316L, Fine, Very Sharp, Tweezers
- RS Stock No.:
- 136-7345
- Mfr. Part No.:
- SM2.SA.1
- Brand:
- Idealtek
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 136-7345
- Mfr. Part No.:
- SM2.SA.1
- Brand:
- Idealtek
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idealtek | |
| Model Number | SM2.SA | |
| Material | AISI 316L | |
| Overall Length | 120 | |
| Point Type | Fine, Very Sharp | |
| Anti-Magnetic | Yes | |
| Anti-Acid | Yes | |
| Select all | ||
|---|---|---|
Brand Idealtek | ||
Model Number SM2.SA | ||
Material AISI 316L | ||
Overall Length 120 | ||
Point Type Fine, Very Sharp | ||
Anti-Magnetic Yes | ||
Anti-Acid Yes | ||
RoHS Status: Not Applicable
