Idealtek 125, PVC Foam (Handle), Stainless Steel (Body), Sharp, ESD Tweezers
- RS Stock No.:
- 136-7324
- Mfr. Part No.:
- 3.SA.DN.6
- Brand:
- Idealtek
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 136-7324
- Mfr. Part No.:
- 3.SA.DN.6
- Brand:
- Idealtek
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idealtek | |
| Model Number | 3.SA.DN | |
| Material | PVC Foam (Handle), Stainless Steel (Body) | |
| Overall Length | 125 | |
| Point Type | Sharp | |
| Anti-Magnetic | Yes | |
| ESD Safe | Yes | |
| Anti-Acid | Yes | |
| Select all | ||
|---|---|---|
Brand Idealtek | ||
Model Number 3.SA.DN | ||
Material PVC Foam (Handle), Stainless Steel (Body) | ||
Overall Length 125 | ||
Point Type Sharp | ||
Anti-Magnetic Yes | ||
ESD Safe Yes | ||
Anti-Acid Yes | ||
RoHS Status: Not Applicable
