ideal-tek 120 mm, Titanium, Tweezers
- RS Stock No.:
- 136-7311
- Mfr. Part No.:
- 1.TA.0
- Brand:
- ideal-tek
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 136-7311
- Mfr. Part No.:
- 1.TA.0
- Brand:
- ideal-tek
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ideal-tek | |
| Model Number | 1.TA | |
| Material | Titanium | |
| Overall Length | 120 mm | |
| Tip Size | Fine | |
| Anti-Magnetic | Yes | |
| Select all | ||
|---|---|---|
Brand ideal-tek | ||
Model Number 1.TA | ||
Material Titanium | ||
Overall Length 120 mm | ||
Tip Size Fine | ||
Anti-Magnetic Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
