CK 120mm Stainless Steel Grooved ESD Safe Tweezer

Subtotal (1 unit)*

£48.90

(exc. VAT)

£58.68

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£48.90

*price indicative

RS Stock No.:
796-093
Mfr. Part No.:
T2363D
Brand:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Tweezer

Material

Stainless Steel

Overall Length

120mm

Point Type

Grooved

Number of Pieces

1

ESD Safe

Yes

Standards/Approvals

IEC 61340 5.1 and 5.2

Overall Width

10mm

RoHS Status: Exempt

COO (Country of Origin):
CH
The CK Positioning tweezer is designed for precise handling and placement of small electronic components, ensuring accurate soldering and assembly in ESD-sensitive environments.

Constructed from low carbon austenitic stainless steel for enhanced durability

Antimagnetic design resistant to normal acids and vapours

Features a fine polished matt finish on tips for improved grip

Conforms to IEC 61340 5.1 and 5.2 standards for static electricity control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy