BETA 145mm Pointed, Straight Tweezer
- RS Stock No.:
- 616-678
- Mfr. Part No.:
- 994MQ
- Brand:
- BETA
Subtotal (1 unit)*
£32.84
(exc. VAT)
£39.41
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £32.84 |
*price indicative
- RS Stock No.:
- 616-678
- Mfr. Part No.:
- 994MQ
- Brand:
- BETA
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Tweezer | |
| Overall Length | 145mm | |
| Point Type | Pointed, Straight | |
| Anti-Magnetic | No | |
| Number of Pieces | 1 | |
| Standards/Approvals | EN 60900 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Tweezer | ||
Overall Length 145mm | ||
Point Type Pointed, Straight | ||
Anti-Magnetic No | ||
Number of Pieces 1 | ||
Standards/Approvals EN 60900 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The BETA Straight knurled point spring tweezer is designed for precision handling of small components in electrical and micromechanical tasks. Its stainless steel construction with a bright finish ensures durability and corrosion resistance. The knurled tips provide a secure grip, while the spring mechanism allows for controlled, fatigue-free operation.
Straight knurled points for enhanced grip and accuracy
Spring loaded action for smooth, effortless handling
Made from stainless steel with a bright finish for durability
Related links
- RS PRO 130mm Carbon Steel Fine Straight Tweezer
- RS PRO 125mm Low Carbon Austenitic Steel Fine Straight Tweezer
- ideal-tek 180mm Stainless Steel Pointed, Straight Tweezer Set
- RS PRO 110mm Stainless Steel Fine Straight Tweezer
- RS PRO 120mm Low Carbon Austenitic Steel Pointed, Straight Tweezer
- ideal-tek 130mm Stainless Steel Carbon Fibre Fine Straight, Strong ESD Safe Tweezer
- RS PRO 130mm Low Carbon Austenitic Steel Fine Straight, Strong Tweezer
- ideal-tek 130mm Polyetheretherketone Straight Strong ESD Safe Tweezer
