Wurth Elektronik 824540201, Uni-Directional TVS Diode, 1500W, 2-Pin DO-214AB
- RS Stock No.:
- 921-7904
- Mfr. Part No.:
- 824540201
- Brand:
- Wurth Elektronik
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 921-7904
- Mfr. Part No.:
- 824540201
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Wurth Elektronik | |
Diode Configuration | Single | |
Direction Type | Uni-Directional | |
Maximum Clamping Voltage | 32.4V | |
Minimum Breakdown Voltage | 23.35V | |
Mounting Type | Surface Mount | |
Package Type | DO-214AB (SMC) | |
Pin Count | 2 | |
Peak Pulse Power Dissipation | 1500W | |
Maximum Peak Pulse Current | 46.3A | |
Number of Elements per Chip | 1 | |
Minimum Operating Temperature | -65 °C | |
Maximum Operating Temperature | +150 °C | |
Dimensions | 6.86 x 5.9 x 2.34mm | |
Test Current | 1mA | |
Maximum Reverse Leakage Current | 1µA | |
Width | 5.9mm | |
Height | 2.34mm | |
Length | 6.86mm | |
Select all | ||
---|---|---|
Brand Wurth Elektronik | ||
Diode Configuration Single | ||
Direction Type Uni-Directional | ||
Maximum Clamping Voltage 32.4V | ||
Minimum Breakdown Voltage 23.35V | ||
Mounting Type Surface Mount | ||
Package Type DO-214AB (SMC) | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation 1500W | ||
Maximum Peak Pulse Current 46.3A | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -65 °C | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 6.86 x 5.9 x 2.34mm | ||
Test Current 1mA | ||
Maximum Reverse Leakage Current 1µA | ||
Width 5.9mm | ||
Height 2.34mm | ||
Length 6.86mm | ||
- COO (Country of Origin):
- CN
Unidirectional TVS Diodes, 1500W, Wurth Elektronik
The Wurth Elektronik 1500 W Unidirectional Power TVS Diodes are available in a range of operating voltages from 5 V dc up to 100 V dc.
- Low profile package
- Glass passivated junction
- Fast response time
- Glass passivated junction
- Fast response time
Transient Voltage Suppressors, Wurth Elektronik