Wurth Elektronik 824501131, Bi-Directional TVS Diode, 400W, 2-Pin DO-214AC
- RS Stock No.:
- 921-7308
- Mfr. Part No.:
- 824501131
- Brand:
- Wurth Elektronik
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 921-7308
- Mfr. Part No.:
- 824501131
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Wurth Elektronik | |
Direction Type | Bi-Directional | |
Diode Configuration | Single | |
Maximum Clamping Voltage | 21.5V | |
Minimum Breakdown Voltage | 15.15V | |
Mounting Type | Surface Mount | |
Package Type | DO-214AC (SMA) | |
Pin Count | 2 | |
Peak Pulse Power Dissipation | 400W | |
Maximum Peak Pulse Current | 18.6A | |
Number of Elements per Chip | 1 | |
Minimum Operating Temperature | -65 °C | |
Maximum Operating Temperature | +150 °C | |
Dimensions | 4.24 x 2.67 x 2.14mm | |
Length | 4.24mm | |
Height | 2.14mm | |
Test Current | 1mA | |
Width | 2.67mm | |
Maximum Reverse Leakage Current | 1µA | |
Select all | ||
---|---|---|
Brand Wurth Elektronik | ||
Direction Type Bi-Directional | ||
Diode Configuration Single | ||
Maximum Clamping Voltage 21.5V | ||
Minimum Breakdown Voltage 15.15V | ||
Mounting Type Surface Mount | ||
Package Type DO-214AC (SMA) | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation 400W | ||
Maximum Peak Pulse Current 18.6A | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -65 °C | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 4.24 x 2.67 x 2.14mm | ||
Length 4.24mm | ||
Height 2.14mm | ||
Test Current 1mA | ||
Width 2.67mm | ||
Maximum Reverse Leakage Current 1µA | ||
- COO (Country of Origin):
- CN
Bidirectional TVS Diodes, 400W, Wurth Elektronik
The Wurth Elektronik 400 W Bidirectional Power TVS Diodes are available in a range of operating voltages from 5 V dc up to 100 V dc.
- Low profile package
- Glass passivated junction
- Fast response time
- Glass passivated junction
- Fast response time
Transient Voltage Suppressors, Wurth Elektronik