Wurth Elektronik 824551101, Bi-Directional TVS Diode, 3000W, 2-Pin DO-214AB
- RS Stock No.:
- 921-7052
- Mfr. Part No.:
- 824551101
- Brand:
- Wurth Elektronik
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 921-7052
- Mfr. Part No.:
- 824551101
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Diode Configuration | Single | |
| Direction Type | Bi-Directional | |
| Maximum Clamping Voltage | 17V | |
| Minimum Breakdown Voltage | 11.7V | |
| Mounting Type | Surface Mount | |
| Package Type | DO-214AB (SMC) | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation | 3000W | |
| Maximum Peak Pulse Current | 176.5A | |
| Number of Elements per Chip | 1 | |
| Minimum Operating Temperature | -65 °C | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 6.86 x 5.9 x 2.34mm | |
| Length | 6.86mm | |
| Height | 2.34mm | |
| Width | 5.9mm | |
| Test Current | 1mA | |
| Maximum Reverse Leakage Current | 10µA | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Diode Configuration Single | ||
Direction Type Bi-Directional | ||
Maximum Clamping Voltage 17V | ||
Minimum Breakdown Voltage 11.7V | ||
Mounting Type Surface Mount | ||
Package Type DO-214AB (SMC) | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation 3000W | ||
Maximum Peak Pulse Current 176.5A | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -65 °C | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 6.86 x 5.9 x 2.34mm | ||
Length 6.86mm | ||
Height 2.34mm | ||
Width 5.9mm | ||
Test Current 1mA | ||
Maximum Reverse Leakage Current 10µA | ||
- COO (Country of Origin):
- CN

