Diodes Inc DT2042-04TS-7, 9-Element Uni-Directional TVS Diode Array, 0.3W, 6-Pin TSOT-26
- RS Stock No.:
- 921-1202
- Mfr. Part No.:
- DT2042-04TS-7
- Brand:
- DiodesZetex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 921-1202
- Mfr. Part No.:
- DT2042-04TS-7
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Array | |
| Maximum Clamping Voltage | 10.5V | |
| Minimum Breakdown Voltage | 6V | |
| Mounting Type | Surface Mount | |
| Package Type | TSOT-26 | |
| Maximum Reverse Stand-off Voltage | 5.5V | |
| Pin Count | 6 | |
| Peak Pulse Power Dissipation | 0.3W | |
| Maximum Peak Pulse Current | ±10A | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 9 | |
| Minimum Operating Temperature | -65 °C | |
| Dimensions | 2.9 x 1.6 x 0.9mm | |
| Maximum Operating Temperature | +150 °C | |
| Working Voltage | 5.5V | |
| Capacitance | 1.5pF | |
| Length | 2.9mm | |
| Height | 0.9mm | |
| Width | 1.6mm | |
| Test Current | 1mA | |
| Maximum Reverse Leakage Current | 1µA | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Direction Type Uni-Directional | ||
Diode Configuration Array | ||
Maximum Clamping Voltage 10.5V | ||
Minimum Breakdown Voltage 6V | ||
Mounting Type Surface Mount | ||
Package Type TSOT-26 | ||
Maximum Reverse Stand-off Voltage 5.5V | ||
Pin Count 6 | ||
Peak Pulse Power Dissipation 0.3W | ||
Maximum Peak Pulse Current ±10A | ||
ESD Protection Yes | ||
Number of Elements per Chip 9 | ||
Minimum Operating Temperature -65 °C | ||
Dimensions 2.9 x 1.6 x 0.9mm | ||
Maximum Operating Temperature +150 °C | ||
Working Voltage 5.5V | ||
Capacitance 1.5pF | ||
Length 2.9mm | ||
Height 0.9mm | ||
Width 1.6mm | ||
Test Current 1mA | ||
Maximum Reverse Leakage Current 1µA | ||
