COMCHIP TECHNOLOGY CPDU5V0, Dual-Element Bi-Directional ESD Protection Diode, 2-Pin 0603 (1608M)
- RS Stock No.:
- 906-6901
- Mfr. Part No.:
- CPDU5V0
- Brand:
- COMCHIP TECHNOLOGY
Stock information currently inaccessible
- RS Stock No.:
- 906-6901
- Mfr. Part No.:
- CPDU5V0
- Brand:
- COMCHIP TECHNOLOGY
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | COMCHIP TECHNOLOGY | |
| Diode Configuration | Single | |
| Direction Type | Bi-Directional | |
| Maximum Clamping Voltage | 15V | |
| Minimum Breakdown Voltage | 5.1V | |
| Mounting Type | Surface Mount | |
| Package Type | 0603 (1608M) | |
| Pin Count | 2 | |
| Maximum Peak Pulse Current | 5A | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 2 | |
| Dimensions | 1.8 x 1 x 0.85mm | |
| Maximum Operating Temperature | +125 °C | |
| Capacitance | 20pF | |
| Height | 0.85mm | |
| Width | 1mm | |
| Test Current | 1mA | |
| Length | 1.8mm | |
| ESD Voltage | 16kV | |
| Maximum Reverse Leakage Current | 2µA | |
| Select all | ||
|---|---|---|
Brand COMCHIP TECHNOLOGY | ||
Diode Configuration Single | ||
Direction Type Bi-Directional | ||
Maximum Clamping Voltage 15V | ||
Minimum Breakdown Voltage 5.1V | ||
Mounting Type Surface Mount | ||
Package Type 0603 (1608M) | ||
Pin Count 2 | ||
Maximum Peak Pulse Current 5A | ||
ESD Protection Yes | ||
Number of Elements per Chip 2 | ||
Dimensions 1.8 x 1 x 0.85mm | ||
Maximum Operating Temperature +125 °C | ||
Capacitance 20pF | ||
Height 0.85mm | ||
Width 1mm | ||
Test Current 1mA | ||
Length 1.8mm | ||
ESD Voltage 16kV | ||
Maximum Reverse Leakage Current 2µA | ||
- COO (Country of Origin):
- TW
