HY Electronic Corp SMCJ8.5A, Uni-Directional TVS Diode, 1500W, 2-Pin SMC
- RS Stock No.:
- 903-6008
- Mfr. Part No.:
- SMCJ8.5A
- Brand:
- HY Electronic Corp
Stock information currently inaccessible
- RS Stock No.:
- 903-6008
- Mfr. Part No.:
- SMCJ8.5A
- Brand:
- HY Electronic Corp
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HY Electronic Corp | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Single | |
| Maximum Clamping Voltage | 14.4V | |
| Minimum Breakdown Voltage | 9.44V | |
| Mounting Type | Surface Mount | |
| Package Type | SMC | |
| Maximum Reverse Stand-off Voltage | 8.5V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation | 1500W | |
| Maximum Peak Pulse Current | 104.2A | |
| Number of Elements per Chip | 1 | |
| Minimum Operating Temperature | -55 °C | |
| Dimensions | 7.11 x 6.22 x 2.42mm | |
| Maximum Operating Temperature | +150 °C | |
| Maximum Reverse Leakage Current | 20µA | |
| Test Current | 1mA | |
| Width | 6.22mm | |
| Height | 2.42mm | |
| Surge Current Rating | 200A | |
| Length | 7.11mm | |
| Select all | ||
|---|---|---|
Brand HY Electronic Corp | ||
Direction Type Uni-Directional | ||
Diode Configuration Single | ||
Maximum Clamping Voltage 14.4V | ||
Minimum Breakdown Voltage 9.44V | ||
Mounting Type Surface Mount | ||
Package Type SMC | ||
Maximum Reverse Stand-off Voltage 8.5V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation 1500W | ||
Maximum Peak Pulse Current 104.2A | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -55 °C | ||
Dimensions 7.11 x 6.22 x 2.42mm | ||
Maximum Operating Temperature +150 °C | ||
Maximum Reverse Leakage Current 20µA | ||
Test Current 1mA | ||
Width 6.22mm | ||
Height 2.42mm | ||
Surge Current Rating 200A | ||
Length 7.11mm | ||
- COO (Country of Origin):
- CN
