HY Electronic Corp SMAJ15A, Uni-Directional TVS Diode, 400W, 2-Pin DO-214AC

Unavailable
RS will no longer stock this product.
RS Stock No.:
903-5749
Mfr. Part No.:
SMAJ15A
Brand:
HY Electronic Corp
Find similar products by selecting one or more attributes.
Select all

Brand

HY Electronic Corp

Diode Configuration

Single

Direction Type

Uni-Directional

Maximum Clamping Voltage

24.4V

Minimum Breakdown Voltage

16.7V

Mounting Type

Surface Mount

Package Type

DO-214AC (SMA)

Maximum Reverse Stand-off Voltage

15V

Pin Count

2

Peak Pulse Power Dissipation

400W

Maximum Peak Pulse Current

16.4A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Dimensions

4.6 x 2.9 x 2.42mm

Height

2.42mm

Width

2.9mm

Test Current

1mA

Surge Current Rating

40A

Maximum Reverse Leakage Current

5µA

Length

4.6mm

COO (Country of Origin):
CN