HY Electronic Corp P6KE220CA, Bi-Directional TVS Diode, 600W, 2-Pin DO-15

Stock information currently inaccessible
RS Stock No.:
903-5730
Mfr. Part No.:
P6KE220CA
Brand:
HY Electronic Corp
Find similar products by selecting one or more attributes.
Select all

Brand

HY Electronic Corp

Diode Configuration

Single

Direction Type

Bi-Directional

Maximum Clamping Voltage

328V

Minimum Breakdown Voltage

209V

Mounting Type

Through Hole

Package Type

DO-15

Maximum Reverse Stand-off Voltage

185V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

1.83A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Dimensions

3.6 (Dia.) x 7.6 (L)mm

Maximum Reverse Leakage Current

5µA

Length

7.6mm

Surge Current Rating

100A

Test Current

1mA

Diameter

3.6mm

COO (Country of Origin):
CN