HY Electronic Corp P6KE68A, Uni-Directional TVS Diode, 600W, 2-Pin DO-15
- RS Stock No.:
- 903-5620
- Mfr. Part No.:
- P6KE68A
- Brand:
- HY Electronic Corp
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 903-5620
- Mfr. Part No.:
- P6KE68A
- Brand:
- HY Electronic Corp
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HY Electronic Corp | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Single | |
| Maximum Clamping Voltage | 92V | |
| Minimum Breakdown Voltage | 64.6V | |
| Mounting Type | Through Hole | |
| Package Type | DO-15 | |
| Maximum Reverse Stand-off Voltage | 58V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation | 600W | |
| Maximum Peak Pulse Current | 6.5A | |
| Number of Elements per Chip | 1 | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 3.6 (Dia.) x 7.6 (L)mm | |
| Test Current | 1mA | |
| Maximum Reverse Leakage Current | 5µA | |
| Diameter | 3.6mm | |
| Length | 7.6mm | |
| Surge Current Rating | 100A | |
| Select all | ||
|---|---|---|
Brand HY Electronic Corp | ||
Direction Type Uni-Directional | ||
Diode Configuration Single | ||
Maximum Clamping Voltage 92V | ||
Minimum Breakdown Voltage 64.6V | ||
Mounting Type Through Hole | ||
Package Type DO-15 | ||
Maximum Reverse Stand-off Voltage 58V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation 600W | ||
Maximum Peak Pulse Current 6.5A | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 3.6 (Dia.) x 7.6 (L)mm | ||
Test Current 1mA | ||
Maximum Reverse Leakage Current 5µA | ||
Diameter 3.6mm | ||
Length 7.6mm | ||
Surge Current Rating 100A | ||
- COO (Country of Origin):
- CN
