STMicroelectronics EMIF08-LCD04M16, Octal-Element Uni-Directional EMI Filter & ESD Protector, 16-Pin μQFN
- RS Stock No.:
- 877-2674
- Mfr. Part No.:
- EMIF08-LCD04M16
- Brand:
- STMicroelectronics
Stock information currently inaccessible
- RS Stock No.:
- 877-2674
- Mfr. Part No.:
- EMIF08-LCD04M16
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Complex Array | |
| Minimum Breakdown Voltage | 6V | |
| Mounting Type | Surface Mount | |
| Package Type | μQFN | |
| Maximum Reverse Stand-off Voltage | 3V | |
| Pin Count | 16 | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 8 | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 3.3 x 1.35 x 0.5mm | |
| Maximum Operating Temperature | +85 °C | |
| Capacitance | 19pF | |
| Height | 0.5mm | |
| Length | 3.3mm | |
| Width | 1.35mm | |
| Maximum Reverse Leakage Current | 100nA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Direction Type Uni-Directional | ||
Diode Configuration Complex Array | ||
Minimum Breakdown Voltage 6V | ||
Mounting Type Surface Mount | ||
Package Type μQFN | ||
Maximum Reverse Stand-off Voltage 3V | ||
Pin Count 16 | ||
ESD Protection Yes | ||
Number of Elements per Chip 8 | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 3.3 x 1.35 x 0.5mm | ||
Maximum Operating Temperature +85 °C | ||
Capacitance 19pF | ||
Height 0.5mm | ||
Length 3.3mm | ||
Width 1.35mm | ||
Maximum Reverse Leakage Current 100nA | ||
- COO (Country of Origin):
- PH
