STMicroelectronics DVIULC6-2M6, Dual-Element Uni-Directional ESD Protection Array, 6-Pin μQFN

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
877-2661
Mfr. Part No.:
DVIULC6-2M6
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Diode Configuration

Complex Array

Direction Type

Uni-Directional

Maximum Clamping Voltage

17V

Minimum Breakdown Voltage

6V

Mounting Type

Surface Mount

Package Type

μQFN

Maximum Reverse Stand-off Voltage

5V

Pin Count

6

Maximum Peak Pulse Current

5A

ESD Protection

Yes

Number of Elements per Chip

2

Maximum Operating Temperature

+125 °C

Dimensions

1.45 x 1 x 0.55mm

Width

1mm

Capacitance

0.85pF

Maximum Reverse Leakage Current

500nA

Height

0.55mm

Length

1.45mm

COO (Country of Origin):
CN