STMicroelectronics ETP01-1621RL, Dual-Element ESD Protection Diode, 8-Pin SOIC

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
829-0447
Mfr. Part No.:
ETP01-1621RL
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Diode Configuration

2x Common Cathode Pair

Mounting Type

Surface Mount

Package Type

SOIC

Maximum Reverse Stand-off Voltage

3.3V

Pin Count

8

Maximum Peak Pulse Current

150A

Number of Elements per Chip

2

Minimum Operating Temperature

-40 °C

Dimensions

5 x 4 x 1.5mm

Maximum Operating Temperature

+150 °C

Width

4mm

Maximum Reverse Leakage Current

10nA

Length

5mm

Height

1.5mm