STMicroelectronics ESDA18-1K, Uni-Directional TVS Diode, 400W, 2-Pin SOD-523
- RS Stock No.:
- 829-0318
- Mfr. Part No.:
- ESDA18-1K
- Brand:
- STMicroelectronics
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 50)
£0.082
(exc. VAT)
£0.098
(inc. VAT)
- RS Stock No.:
- 829-0318
- Mfr. Part No.:
- ESDA18-1K
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Diode Configuration | Single | |
| Direction Type | Uni-Directional | |
| Maximum Clamping Voltage | 34V | |
| Minimum Breakdown Voltage | 18V | |
| Mounting Type | Surface Mount | |
| Package Type | SOD-523 | |
| Maximum Reverse Stand-off Voltage | 15V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation | 400W | |
| Maximum Peak Pulse Current | 12A | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 1 | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 1.3 x 0.9 x 0.5mm | |
| Maximum Reverse Leakage Current | 500nA | |
| Height | 0.5mm | |
| Length | 1.3mm | |
| Width | 0.9mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Diode Configuration Single | ||
Direction Type Uni-Directional | ||
Maximum Clamping Voltage 34V | ||
Minimum Breakdown Voltage 18V | ||
Mounting Type Surface Mount | ||
Package Type SOD-523 | ||
Maximum Reverse Stand-off Voltage 15V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation 400W | ||
Maximum Peak Pulse Current 12A | ||
ESD Protection Yes | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 1.3 x 0.9 x 0.5mm | ||
Maximum Reverse Leakage Current 500nA | ||
Height 0.5mm | ||
Length 1.3mm | ||
Width 0.9mm | ||
