STMicroelectronics TPA270, Bi-Directional Over-voltage Protector, 2-Pin DO-15
- RS Stock No.:
- 829-0311
- Mfr. Part No.:
- TPA270
- Brand:
- STMicroelectronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 829-0311
- Mfr. Part No.:
- TPA270
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Diode Configuration | Single | |
| Direction Type | Bi-Directional | |
| Mounting Type | Through Hole | |
| Package Type | DO-15 | |
| Maximum Reverse Stand-off Voltage | 243V | |
| Pin Count | 2 | |
| Maximum Peak Pulse Current | 50A | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 3.53 (Dia.) x 6.75 (Length)mm | |
| Length | 6.75mm | |
| Diameter | 3.53mm | |
| Maximum Reverse Leakage Current | 2µA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Diode Configuration Single | ||
Direction Type Bi-Directional | ||
Mounting Type Through Hole | ||
Package Type DO-15 | ||
Maximum Reverse Stand-off Voltage 243V | ||
Pin Count 2 | ||
Maximum Peak Pulse Current 50A | ||
ESD Protection Yes | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 3.53 (Dia.) x 6.75 (Length)mm | ||
Length 6.75mm | ||
Diameter 3.53mm | ||
Maximum Reverse Leakage Current 2µA | ||
