STMicroelectronics LFTVS18-1F3, Uni-Directional TVS Diode, 350W, 4-Pin Flip-Chip
- RS Stock No.:
- 828-9876
- Mfr. Part No.:
- LFTVS18-1F3
- Brand:
- STMicroelectronics
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 828-9876
- Mfr. Part No.:
- LFTVS18-1F3
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Diode Configuration | Single | |
| Direction Type | Uni-Directional | |
| Maximum Clamping Voltage | 19V | |
| Minimum Breakdown Voltage | 16V | |
| Mounting Type | Surface Mount | |
| Package Type | Flip-Chip | |
| Maximum Reverse Stand-off Voltage | 12V | |
| Pin Count | 4 | |
| Peak Pulse Power Dissipation | 350W | |
| Maximum Peak Pulse Current | 1A | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +125 °C | |
| Length | 0.77mm | |
| Maximum Reverse Leakage Current | 250nA | |
| Width | 0.77mm | |
Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Diode Configuration Single | ||
Direction Type Uni-Directional | ||
Maximum Clamping Voltage 19V | ||
Minimum Breakdown Voltage 16V | ||
Mounting Type Surface Mount | ||
Package Type Flip-Chip | ||
Maximum Reverse Stand-off Voltage 12V | ||
Pin Count 4 | ||
Peak Pulse Power Dissipation 350W | ||
Maximum Peak Pulse Current 1A | ||
ESD Protection Yes | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +125 °C | ||
Length 0.77mm | ||
Maximum Reverse Leakage Current 250nA | ||
Width 0.77mm | ||
LFTVS18-1F3, Low Forward Voltage Transil™
Strong ESD and EOS transient overvoltage protection
Stand-off voltage 12V
Stand-off voltage 12V
Transient Voltage Suppressors, STMicroelectronics
