Infineon ESD5V3U4RRSH6327XTSA1, Quad-Element Uni-Directional ESD Protection Array, 50W, 6-Pin SOT-363 (SC-88)
- RS Stock No.:
- 826-9493
- Mfr. Part No.:
- ESD5V3U4RRSH6327XTSA1
- Brand:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 826-9493
- Mfr. Part No.:
- ESD5V3U4RRSH6327XTSA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Complex Array | |
| Maximum Clamping Voltage | 15V | |
| Minimum Breakdown Voltage | 6.3V | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-363 (SC-88) | |
| Maximum Reverse Stand-off Voltage | 6V | |
| Pin Count | 6 | |
| Peak Pulse Power Dissipation | 50W | |
| Maximum Peak Pulse Current | 3A | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 4 | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +125 °C | |
| Dimensions | 2 x 1.25 x 0.8mm | |
| Maximum Reverse Leakage Current | 100nA | |
| Test Current | 1mA | |
| Width | 1.25mm | |
| Height | 0.8mm | |
| Length | 2mm | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Direction Type Uni-Directional | ||
Diode Configuration Complex Array | ||
Maximum Clamping Voltage 15V | ||
Minimum Breakdown Voltage 6.3V | ||
Mounting Type Surface Mount | ||
Package Type SOT-363 (SC-88) | ||
Maximum Reverse Stand-off Voltage 6V | ||
Pin Count 6 | ||
Peak Pulse Power Dissipation 50W | ||
Maximum Peak Pulse Current 3A | ||
ESD Protection Yes | ||
Number of Elements per Chip 4 | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +125 °C | ||
Dimensions 2 x 1.25 x 0.8mm | ||
Maximum Reverse Leakage Current 100nA | ||
Test Current 1mA | ||
Width 1.25mm | ||
Height 0.8mm | ||
Length 2mm | ||
