Texas Instruments TPD4E1B06DCKR, Quad-Element Bi-Directional ESD Protection Array, 45W, 6-Pin SOT-363 (SC-70)
- RS Stock No.:
- 825-5330
- Mfr. Part No.:
- TPD4E1B06DCKR
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 825-5330
- Mfr. Part No.:
- TPD4E1B06DCKR
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Diode Configuration | Complex Array | |
| Direction Type | Bi-Directional | |
| Maximum Clamping Voltage | 14.5V | |
| Minimum Breakdown Voltage | 7V | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-363 (SC-70) | |
| Maximum Reverse Stand-off Voltage | 5.5V | |
| Pin Count | 6 | |
| Peak Pulse Power Dissipation | 45W | |
| Maximum Peak Pulse Current | 3A | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 4 | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 2.15 x 1.4 x 1mm | |
| Maximum Operating Temperature | +125 °C | |
| Length | 2.15mm | |
| Height | 1mm | |
| Width | 1.4mm | |
| Test Current | 1mA | |
| Maximum Reverse Leakage Current | 500pA | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Diode Configuration Complex Array | ||
Direction Type Bi-Directional | ||
Maximum Clamping Voltage 14.5V | ||
Minimum Breakdown Voltage 7V | ||
Mounting Type Surface Mount | ||
Package Type SOT-363 (SC-70) | ||
Maximum Reverse Stand-off Voltage 5.5V | ||
Pin Count 6 | ||
Peak Pulse Power Dissipation 45W | ||
Maximum Peak Pulse Current 3A | ||
ESD Protection Yes | ||
Number of Elements per Chip 4 | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 2.15 x 1.4 x 1mm | ||
Maximum Operating Temperature +125 °C | ||
Length 2.15mm | ||
Height 1mm | ||
Width 1.4mm | ||
Test Current 1mA | ||
Maximum Reverse Leakage Current 500pA | ||
