Vishay 1, 15 V Zener Diode, Single 3 W 5 % Surface 2-Pin DO-214AA

Bulk discount available

Subtotal (1 pack of 20 units)*

£5.64

(exc. VAT)

£6.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 160 unit(s) ready to ship
  • Plus 20 unit(s) shipping from 01 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
20 - 180£0.282£5.64
200 - 480£0.212£4.24
500 - 980£0.197£3.94
1000 - 1980£0.183£3.66
2000 +£0.163£3.26

*price indicative

Packaging Options:
RS Stock No.:
819-3756
Mfr. Part No.:
SMBZ5929B-E3/52
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Nominal Zener Voltage Vz

15V

Diode Configuration

Single

Product Type

Zener Diode

Mount Type

Surface

Number of Elements per Chip

1

Maximum Power Dissipation Pd

3W

Package Type

DO-214AA

Zener Type

Voltage Regulator

Pin Count

2

Test Current It

25mA

Maximum Zener Impedance

Minimum Operating Temperature

-65°C

Maximum Reverse Leakage Current

1μA

Zener Voltage Tolerance ±

5%

Maximum Operating Temperature

150°C

Height

2.29mm

Standards/Approvals

RoHS

Length

4.5mm

Automotive Standard

No

COO (Country of Origin):
CN

Zener Diodes 500mW, SMAZ59xxB Series, Vishay Semiconductor


Surface Mount Power Voltage-Regulating Diodes

Low profile package, DO-214AC (SMA)

Ideal for automated placement

Low Zener impedance

Low regulation factor

Zener Diodes, Vishay Semiconductor


Related links