Vishay SMBJ26CAHE3/52, Bi-Directional TVS Diode, 600W, 2-Pin DO-214AA

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
819-3712
Mfr. Part No.:
SMBJ26CAHE3/52
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Direction Type

Bi-Directional

Maximum Clamping Voltage

42.1V

Minimum Breakdown Voltage

28.9V

Mounting Type

Surface Mount

Package Type

DO-214AA (SMB)

Maximum Reverse Stand-off Voltage

26V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

14.3A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

4.57 x 3.94 x 2.24mm

Maximum Operating Temperature

+150 °C

Width

3.94mm

Test Current

1mA

Length

4.57mm

Maximum Reverse Leakage Current

1µA

Height

2.24mm

COO (Country of Origin):
CN

TRANSZORB® Transient Voltage Suppressors SMT Bidirectional 600W, SMBJ Series, Vishay Semiconductor



Transient Voltage Suppressors, Vishay Semiconductor