Vishay ICTE18-E3/54, Uni-Directional TVS Diode, 1500W, 2-Pin 1.5KE

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
815-2572
Mfr. Part No.:
ICTE18-E3/54
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Direction Type

Uni-Directional

Maximum Clamping Voltage

24.2V

Minimum Breakdown Voltage

21.2V

Mounting Type

Through Hole

Package Type

1.5KE

Maximum Reverse Stand-off Voltage

18V

Pin Count

2

Peak Pulse Power Dissipation

1500W

Maximum Peak Pulse Current

50A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+175 °C

Dimensions

5.3 (Dia.) x 9.5mm

Length

9.5mm

Test Current

1mA

Maximum Reverse Leakage Current

2µA

Diameter

5.3mm

COO (Country of Origin):
CN