Vishay 1, 160 V Zener Diode, Single 1 W 5 % Surface 2-Pin DO-213AB
- RS Stock No.:
- 813-3745
- Mfr. Part No.:
- ZGL41-160A-E3/96
- Brand:
- Vishay
Bulk discount available
Subtotal (1 tape of 50 units)*
£23.70
(exc. VAT)
£28.45
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 50 - 200 | £0.474 | £23.70 |
| 250 - 450 | £0.332 | £16.60 |
| 500 - 1200 | £0.308 | £15.40 |
| 1250 - 2450 | £0.275 | £13.75 |
| 2500 + | £0.237 | £11.85 |
*price indicative
- RS Stock No.:
- 813-3745
- Mfr. Part No.:
- ZGL41-160A-E3/96
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Diode Configuration | Single | |
| Product Type | Zener Diode | |
| Nominal Zener Voltage Vz | 160V | |
| Mount Type | Surface | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation Pd | 1W | |
| Package Type | DO-213AB | |
| Zener Type | Voltage Regulator | |
| Pin Count | 2 | |
| Test Current It | 2.3mA | |
| Maximum Zener Impedance | 700Ω | |
| Maximum Reverse Leakage Current | 1μA | |
| Zener Voltage Tolerance ± | 5% | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Length | 5.2mm | |
| Series | ZGL41 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Product Type Zener Diode | ||
Nominal Zener Voltage Vz 160V | ||
Mount Type Surface | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation Pd 1W | ||
Package Type DO-213AB | ||
Zener Type Voltage Regulator | ||
Pin Count 2 | ||
Test Current It 2.3mA | ||
Maximum Zener Impedance 700Ω | ||
Maximum Reverse Leakage Current 1μA | ||
Zener Voltage Tolerance ± 5% | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Length 5.2mm | ||
Series ZGL41 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
Zener Diodes 1W, ZGL41 Series, Vishay Semiconductor
Surface Mount Glass Passivated Power Voltage-Regulating Diodes
Plastic MELF package
Ideal for automated placement
Low Zener impedance
Low regulation factor
Zener Diodes, Vishay Semiconductor
Related links
- Vishay 1 Single 1 W 5 % Surface 2-Pin DO-213AB
- Vishay Switching Diode 1 A, 2-Pin 200 V DO-213AB
- Vishay Silicon Junction 1 A, 2-Pin 400 V DO-213AB
- Vishay Silicon Junction 1 A, 2-Pin 600 V DO-213AB
- Vishay Silicon Junction 1 A, 2-Pin 50 V DO-213AB
- Vishay 1 kV 1 A Diode General Purpose 2-Pin DO-213AB
- Vishay 1 Single 1 W 5 % Surface 2-Pin DO-213AB
- Vishay 1 Single 1 W 5 % Surface 2-Pin DO-213AB
