Texas Instruments TPD4E001DCKR, Quad-Element Uni-Directional ESD Protection Array, 100W, 6-Pin SOT-363 (SC-70)
- RS Stock No.:
- 812-0206
- Mfr. Part No.:
- TPD4E001DCKR
- Brand:
- Texas Instruments
Subtotal (1 tape of 25 units)*
£10.225
(exc. VAT)
£12.275
(inc. VAT)
Units | Per unit | Per Tape* |
|---|---|---|
| 25 - 25 | £0.409 | £10.23 |
| 50 - 225 | £0.32 | £8.00 |
| 250 - 475 | £0.242 | £6.05 |
| 500 - 975 | £0.207 | £5.18 |
| 1000 + | £0.188 | £4.70 |
*price indicative
- RS Stock No.:
- 812-0206
- Mfr. Part No.:
- TPD4E001DCKR
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Complex Array | |
| Maximum Clamping Voltage | 100V | |
| Minimum Breakdown Voltage | 11V | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-363 (SC-70) | |
| Maximum Reverse Stand-off Voltage | 5.5V | |
| Pin Count | 6 | |
| Peak Pulse Power Dissipation | 100W | |
| Maximum Peak Pulse Current | 5.5A | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 4 | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Dimensions | 2.15 x 1.4 x 1mm | |
| Width | 1.4mm | |
| Height | 1mm | |
| Length | 2.15mm | |
| Maximum Reverse Leakage Current | 1nA | |
| Test Current | 10mA | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Direction Type Uni-Directional | ||
Diode Configuration Complex Array | ||
Maximum Clamping Voltage 100V | ||
Minimum Breakdown Voltage 11V | ||
Mounting Type Surface Mount | ||
Package Type SOT-363 (SC-70) | ||
Maximum Reverse Stand-off Voltage 5.5V | ||
Pin Count 6 | ||
Peak Pulse Power Dissipation 100W | ||
Maximum Peak Pulse Current 5.5A | ||
ESD Protection Yes | ||
Number of Elements per Chip 4 | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Dimensions 2.15 x 1.4 x 1mm | ||
Width 1.4mm | ||
Height 1mm | ||
Length 2.15mm | ||
Maximum Reverse Leakage Current 1nA | ||
Test Current 10mA | ||
