Texas Instruments TPD2E009DRTR, Dual-Element Uni-Directional ESD Protection Array, 45W, 3-Pin SOT-9X3

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
812-0183
Mfr. Part No.:
TPD2E009DRTR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Direction Type

Uni-Directional

Diode Configuration

Complex Array

Maximum Clamping Voltage

8V

Minimum Breakdown Voltage

7V

Mounting Type

Surface Mount

Package Type

SOT-9X3

Maximum Reverse Stand-off Voltage

5.5V

Pin Count

3

Peak Pulse Power Dissipation

45W

Maximum Peak Pulse Current

5A

ESD Protection

Yes

Number of Elements per Chip

2

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Dimensions

1.05 x 0.85 x 0.45mm

Width

0.85mm

Test Current

1mA

Height

0.45mm

Length

1.05mm