Vishay P6SMB350A-E3/52, Uni-Directional TVS Diode, 600W, 2-Pin DO-214AA

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
812-0111
Mfr. Part No.:
P6SMB350A-E3/52
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Direction Type

Uni-Directional

Maximum Clamping Voltage

482V

Minimum Breakdown Voltage

333V

Mounting Type

Surface Mount

Package Type

DO-214AA (SMB)

Maximum Reverse Stand-off Voltage

300V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

1.24A

Number of Elements per Chip

1

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Dimensions

4.57 x 3.94 x 2.24mm

Height

2.24mm

Width

3.94mm

Test Current

1mA

Maximum Reverse Leakage Current

1µA

Length

4.57mm

COO (Country of Origin):
CN