Vishay P6KE22CA-E3/54, Bi-Directional TVS Diode, 600W, 2-Pin DO-204AC
- RS Stock No.:
- 811-9991
- Mfr. Part No.:
- P6KE22CA-E3/54
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 811-9991
- Mfr. Part No.:
- P6KE22CA-E3/54
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Direction Type | Bi-Directional | |
Diode Configuration | Single | |
Maximum Clamping Voltage | 30.6V | |
Minimum Breakdown Voltage | 20.9V | |
Mounting Type | Through Hole | |
Package Type | DO-204AC | |
Maximum Reverse Stand-off Voltage | 18.8V | |
Pin Count | 2 | |
Peak Pulse Power Dissipation | 600W | |
Maximum Peak Pulse Current | 19.6A | |
Number of Elements per Chip | 1 | |
Minimum Operating Temperature | -55 °C | |
Maximum Operating Temperature | +175 °C | |
Dimensions | 3.6 (Dia.) x 7.6mm | |
Length | 7.6mm | |
Maximum Reverse Leakage Current | 1µA | |
Diameter | 3.6mm | |
Test Current | 1mA | |
Select all | ||
---|---|---|
Brand Vishay | ||
Direction Type Bi-Directional | ||
Diode Configuration Single | ||
Maximum Clamping Voltage 30.6V | ||
Minimum Breakdown Voltage 20.9V | ||
Mounting Type Through Hole | ||
Package Type DO-204AC | ||
Maximum Reverse Stand-off Voltage 18.8V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation 600W | ||
Maximum Peak Pulse Current 19.6A | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +175 °C | ||
Dimensions 3.6 (Dia.) x 7.6mm | ||
Length 7.6mm | ||
Maximum Reverse Leakage Current 1µA | ||
Diameter 3.6mm | ||
Test Current 1mA | ||
- COO (Country of Origin):
- CN
TRANSZORB® Transient Voltage Suppressors Axial Bidirectional 600W, Vishay Semiconductor
Transient Voltage Suppressors, Vishay Semiconductor