Vishay P4KE250A-E3/54, Uni-Directional TVS Diode, 400W, 2-Pin DO-204AL
- RS Stock No.:
- 811-9929
- Mfr. Part No.:
- P4KE250A-E3/54
- Brand:
- Vishay
Discontinued
- RS Stock No.:
- 811-9929
- Mfr. Part No.:
- P4KE250A-E3/54
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Diode Configuration | Single | |
| Direction Type | Uni-Directional | |
| Maximum Clamping Voltage | 344V | |
| Minimum Breakdown Voltage | 237V | |
| Mounting Type | Through Hole | |
| Package Type | DO-204AL | |
| Maximum Reverse Stand-off Voltage | 214V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation | 400W | |
| Maximum Peak Pulse Current | 1.2A | |
| Number of Elements per Chip | 1 | |
| Minimum Operating Temperature | -55 °C | |
| Dimensions | 2.7 (Dia.) x 5.2mm | |
| Maximum Operating Temperature | +175 °C | |
| Maximum Reverse Leakage Current | 1µA | |
| Test Current | 1mA | |
| Diameter | 2.7mm | |
| Length | 5.2mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Direction Type Uni-Directional | ||
Maximum Clamping Voltage 344V | ||
Minimum Breakdown Voltage 237V | ||
Mounting Type Through Hole | ||
Package Type DO-204AL | ||
Maximum Reverse Stand-off Voltage 214V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation 400W | ||
Maximum Peak Pulse Current 1.2A | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -55 °C | ||
Dimensions 2.7 (Dia.) x 5.2mm | ||
Maximum Operating Temperature +175 °C | ||
Maximum Reverse Leakage Current 1µA | ||
Test Current 1mA | ||
Diameter 2.7mm | ||
Length 5.2mm | ||
- COO (Country of Origin):
- CN
Transient Voltage Suppressors, Vishay Semiconductor
