Vishay 5KP100A-E3/54, Uni-Directional TVS Diode, 5000W, 2-Pin P600
- RS Stock No.:
- 811-6197
- Mfr. Part No.:
- 5KP100A-E3/54
- Brand:
- Vishay
Discontinued
- RS Stock No.:
- 811-6197
- Mfr. Part No.:
- 5KP100A-E3/54
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Single | |
| Maximum Clamping Voltage | 162V | |
| Minimum Breakdown Voltage | 111V | |
| Mounting Type | Through Hole | |
| Package Type | P600 | |
| Maximum Reverse Stand-off Voltage | 100V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation | 5000W | |
| Maximum Peak Pulse Current | 30.9A | |
| Number of Elements per Chip | 1 | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +175 °C | |
| Dimensions | 9.1 (Dia.) x 9.1mm | |
| Test Current | 5mA | |
| Length | 9.1mm | |
| Maximum Reverse Leakage Current | 2µA | |
| Diameter | 9.1mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Direction Type Uni-Directional | ||
Diode Configuration Single | ||
Maximum Clamping Voltage 162V | ||
Minimum Breakdown Voltage 111V | ||
Mounting Type Through Hole | ||
Package Type P600 | ||
Maximum Reverse Stand-off Voltage 100V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation 5000W | ||
Maximum Peak Pulse Current 30.9A | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +175 °C | ||
Dimensions 9.1 (Dia.) x 9.1mm | ||
Test Current 5mA | ||
Length 9.1mm | ||
Maximum Reverse Leakage Current 2µA | ||
Diameter 9.1mm | ||
- COO (Country of Origin):
- TW
TRANSZORB® Transient Voltage Suppressors Axial Unidirectional 5000W, Vishay Semiconductor
P600 package with glass passivated junction
Excellent clamping capability
Very fast response time
Low incremental surge resistance
Automotive AEC-Q101 qualified
Excellent clamping capability
Very fast response time
Low incremental surge resistance
Automotive AEC-Q101 qualified
Transient Voltage Suppressors, Vishay Semiconductor
