STMicroelectronics SMP100LC-400, Bi-Directional TVS Diode, 2-Pin DO-214AA
- RS Stock No.:
- 810-3671
- Mfr. Part No.:
- SMP100LC-400
- Brand:
- STMicroelectronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 810-3671
- Mfr. Part No.:
- SMP100LC-400
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Diode Configuration | Single | |
| Direction Type | Bi-Directional | |
| Minimum Breakdown Voltage | 530V | |
| Mounting Type | Surface Mount | |
| Package Type | DO-214AA (SMB) | |
| Maximum Reverse Stand-off Voltage | 360V | |
| Pin Count | 2 | |
| Maximum Peak Pulse Current | 100A | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 1 | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 3.95 x 4.6 x 2.45mm | |
| Maximum Operating Temperature | +150 °C | |
| Width | 4.6mm | |
| Height | 2.45mm | |
| Length | 3.95mm | |
| Maximum Reverse Leakage Current | 5µA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Diode Configuration Single | ||
Direction Type Bi-Directional | ||
Minimum Breakdown Voltage 530V | ||
Mounting Type Surface Mount | ||
Package Type DO-214AA (SMB) | ||
Maximum Reverse Stand-off Voltage 360V | ||
Pin Count 2 | ||
Maximum Peak Pulse Current 100A | ||
ESD Protection Yes | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 3.95 x 4.6 x 2.45mm | ||
Maximum Operating Temperature +150 °C | ||
Width 4.6mm | ||
Height 2.45mm | ||
Length 3.95mm | ||
Maximum Reverse Leakage Current 5µA | ||
