onsemi ESDR7534W1G, Quad-Element Uni-Directional ESD Protection Array, 300W, 6-Pin SOT-363 (SC-88)
- RS Stock No.:
- 805-6155
- Mfr. Part No.:
- ESDR7534W1T2G
- Brand:
- ON Semiconductor
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
£0.348
(exc. VAT)
£0.418
(inc. VAT)
- RS Stock No.:
- 805-6155
- Mfr. Part No.:
- ESDR7534W1T2G
- Brand:
- ON Semiconductor
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Complex Array | |
| Maximum Clamping Voltage | 30V | |
| Minimum Breakdown Voltage | 6V | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-363 (SC-88) | |
| Maximum Reverse Stand-off Voltage | 5V | |
| Pin Count | 6 | |
| Peak Pulse Power Dissipation | 300W | |
| Maximum Peak Pulse Current | 10A | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 4 | |
| Minimum Operating Temperature | -55 °C | |
| Dimensions | 2.2 x 1.35 x 1mm | |
| Maximum Operating Temperature | +125 °C | |
| Length | 2.2mm | |
| Height | 1mm | |
| Test Current | 1mA | |
| Width | 1.35mm | |
| Maximum Reverse Leakage Current | 3µA | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Direction Type Uni-Directional | ||
Diode Configuration Complex Array | ||
Maximum Clamping Voltage 30V | ||
Minimum Breakdown Voltage 6V | ||
Mounting Type Surface Mount | ||
Package Type SOT-363 (SC-88) | ||
Maximum Reverse Stand-off Voltage 5V | ||
Pin Count 6 | ||
Peak Pulse Power Dissipation 300W | ||
Maximum Peak Pulse Current 10A | ||
ESD Protection Yes | ||
Number of Elements per Chip 4 | ||
Minimum Operating Temperature -55 °C | ||
Dimensions 2.2 x 1.35 x 1mm | ||
Maximum Operating Temperature +125 °C | ||
Length 2.2mm | ||
Height 1mm | ||
Test Current 1mA | ||
Width 1.35mm | ||
Maximum Reverse Leakage Current 3µA | ||
- COO (Country of Origin):
- CN
