onsemi ESD5482MUG, Dual-Element Bi-Directional TVS Diode, 0.3W, 2-Pin DFN
- RS Stock No.:
- 805-6133
- Mfr. Part No.:
- ESD5482MUT5G
- Brand:
- ON Semiconductor
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 10000)
£0.046
(exc. VAT)
£0.055
(inc. VAT)
- RS Stock No.:
- 805-6133
- Mfr. Part No.:
- ESD5482MUT5G
- Brand:
- ON Semiconductor
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Diode Configuration | Dual | |
| Direction Type | Bi-Directional | |
| Maximum Clamping Voltage | 9.1V | |
| Minimum Breakdown Voltage | 5V | |
| Mounting Type | Surface Mount | |
| Package Type | DFN | |
| Maximum Reverse Stand-off Voltage | 3.3V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation | 0.3W | |
| Maximum Peak Pulse Current | 1A | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 2 | |
| Minimum Operating Temperature | -55 °C | |
| Dimensions | 0.66 x 0.36 x 0.28mm | |
| Maximum Operating Temperature | +150 °C | |
| Test Current | 1mA | |
| Height | 0.28mm | |
| Width | 0.36mm | |
| Maximum Reverse Leakage Current | 50nA | |
| Length | 0.66mm | |
| Capacitance | 7pF | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Diode Configuration Dual | ||
Direction Type Bi-Directional | ||
Maximum Clamping Voltage 9.1V | ||
Minimum Breakdown Voltage 5V | ||
Mounting Type Surface Mount | ||
Package Type DFN | ||
Maximum Reverse Stand-off Voltage 3.3V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation 0.3W | ||
Maximum Peak Pulse Current 1A | ||
ESD Protection Yes | ||
Number of Elements per Chip 2 | ||
Minimum Operating Temperature -55 °C | ||
Dimensions 0.66 x 0.36 x 0.28mm | ||
Maximum Operating Temperature +150 °C | ||
Test Current 1mA | ||
Height 0.28mm | ||
Width 0.36mm | ||
Maximum Reverse Leakage Current 50nA | ||
Length 0.66mm | ||
Capacitance 7pF | ||
- COO (Country of Origin):
- MY

