onsemi EMI4192MTTAG, Quad-Element Uni-Directional EMI Filter & ESD Protector, 10-Pin WDFN
- RS Stock No.:
- 805-6118
- Mfr. Part No.:
- EMI4192MTTAG
- Brand:
- ON Semiconductor
Bulk discount available
Subtotal (1 tape of 20 units)*
£10.96
(exc. VAT)
£13.16
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tape* |
|---|---|---|
| 20 - 20 | £0.548 | £10.96 |
| 40 - 180 | £0.421 | £8.42 |
| 200 - 380 | £0.331 | £6.62 |
| 400 - 780 | £0.314 | £6.28 |
| 800 + | £0.298 | £5.96 |
*price indicative
- RS Stock No.:
- 805-6118
- Mfr. Part No.:
- EMI4192MTTAG
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Diode Configuration | Complex Array | |
| Direction Type | Uni-Directional | |
| Maximum Clamping Voltage | 18V | |
| Minimum Breakdown Voltage | 5.6V | |
| Mounting Type | Surface Mount | |
| Package Type | WDFN | |
| Maximum Reverse Stand-off Voltage | 5V | |
| Pin Count | 10 | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 4 | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Dimensions | 2.5 x 2 x 0.75mm | |
| Length | 2.5mm | |
| Height | 0.75mm | |
| Width | 2mm | |
| Test Current | 1mA | |
| Maximum Reverse Leakage Current | 1µA | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Diode Configuration Complex Array | ||
Direction Type Uni-Directional | ||
Maximum Clamping Voltage 18V | ||
Minimum Breakdown Voltage 5.6V | ||
Mounting Type Surface Mount | ||
Package Type WDFN | ||
Maximum Reverse Stand-off Voltage 5V | ||
Pin Count 10 | ||
ESD Protection Yes | ||
Number of Elements per Chip 4 | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Dimensions 2.5 x 2 x 0.75mm | ||
Length 2.5mm | ||
Height 0.75mm | ||
Width 2mm | ||
Test Current 1mA | ||
Maximum Reverse Leakage Current 1µA | ||
