Wickmann SMF12AT1G, Uni-Directional TVS Diode, 200W, 2-Pin SOD-123 FL

Bulk discount available

Subtotal (1 tape of 50 units)*

£16.75

(exc. VAT)

£20.10

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Tape*
50 - 50£0.335£16.75
100 - 450£0.319£15.95
500 - 950£0.302£15.10
1000 - 1950£0.288£14.40
2000 +£0.273£13.65

*price indicative

Packaging Options:
RS Stock No.:
805-4682
Mfr. Part No.:
SMF12AT1G
Brand:
Wickmann
Find similar products by selecting one or more attributes.
Select all

Brand

Wickmann

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

19.9V

Minimum Breakdown Voltage

13.3V

Mounting Type

Surface Mount

Package Type

SOD-123 FL

Maximum Reverse Stand-off Voltage

12V

Pin Count

2

Peak Pulse Power Dissipation

200W

Maximum Peak Pulse Current

10.1A

ESD Protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Dimensions

2.9 x 1.8 x 0.88mm

Test Current

1mA

Width

1.8mm

Length

2.9mm

Height

0.88mm

Maximum Reverse Leakage Current

2.5µA