Littelfuse NSA5.0AFT3G, Uni-Directional TVS Diode, 400W, 2-Pin SMA-FL
- RS Stock No.:
- 805-4513
- Mfr. Part No.:
- NSA5.0AFT3G
- Brand:
- Littelfuse
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 805-4513
- Mfr. Part No.:
- NSA5.0AFT3G
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Single | |
| Maximum Clamping Voltage | 9.2V | |
| Minimum Breakdown Voltage | 6.4V | |
| Mounting Type | Surface Mount | |
| Package Type | SMA-FL | |
| Maximum Reverse Stand-off Voltage | 5V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation | 400W | |
| Maximum Peak Pulse Current | 43.5A | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 1 | |
| Minimum Operating Temperature | -65 °C | |
| Dimensions | 4.6 x 2.8 x 1.1mm | |
| Maximum Operating Temperature | +150 °C | |
| Length | 4.6mm | |
| Height | 1.1mm | |
| Maximum Reverse Leakage Current | 400µA | |
| Test Current | 10mA | |
| Width | 2.8mm | |
Select all | ||
|---|---|---|
Brand Littelfuse | ||
Direction Type Uni-Directional | ||
Diode Configuration Single | ||
Maximum Clamping Voltage 9.2V | ||
Minimum Breakdown Voltage 6.4V | ||
Mounting Type Surface Mount | ||
Package Type SMA-FL | ||
Maximum Reverse Stand-off Voltage 5V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation 400W | ||
Maximum Peak Pulse Current 43.5A | ||
ESD Protection Yes | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -65 °C | ||
Dimensions 4.6 x 2.8 x 1.1mm | ||
Maximum Operating Temperature +150 °C | ||
Length 4.6mm | ||
Height 1.1mm | ||
Maximum Reverse Leakage Current 400µA | ||
Test Current 10mA | ||
Width 2.8mm | ||
400W Zener Transient Voltage Suppressor (Unidirectional)
The ON Semiconductor SMA series of Zener Transient Voltage Suppressors is designed to protect voltage sensitive components from damage caused by high voltage, high energy transients. They have excellent clamping capability with a high 400W surge capability and feature low zener impedance and fast response time.
The SMA series is designed to protect voltage sensitive components from high voltage, high energy transients. They have excellent clamping capability, high surge capability, low zener impedance and fast response time.
Transient Voltage Suppressors, ON Semiconductor
