onsemi SMF15CT1G, Quint-Element Uni-Directional TVS Diode, 100W, 6-Pin SOT-363 (SC-88)
- RS Stock No.:
- 805-4493
- Mfr. Part No.:
- SMF15CT1G
- Brand:
- ON Semiconductor
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 50)
£0.174
(exc. VAT)
£0.209
(inc. VAT)
- RS Stock No.:
- 805-4493
- Mfr. Part No.:
- SMF15CT1G
- Brand:
- ON Semiconductor
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Diode Configuration | Common Anode | |
| Direction Type | Uni-Directional | |
| Maximum Clamping Voltage | 29V | |
| Minimum Breakdown Voltage | 17V | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-363 (SC-88) | |
| Maximum Reverse Stand-off Voltage | 15V | |
| Pin Count | 6 | |
| Peak Pulse Power Dissipation | 100W | |
| Maximum Peak Pulse Current | 5A | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 5 | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 2.2 x 1.35 x 1mm | |
| Maximum Operating Temperature | +125 °C | |
| Length | 2.2mm | |
| Maximum Reverse Leakage Current | 1µA | |
| Test Current | 1mA | |
| Width | 1.35mm | |
| Height | 1mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Diode Configuration Common Anode | ||
Direction Type Uni-Directional | ||
Maximum Clamping Voltage 29V | ||
Minimum Breakdown Voltage 17V | ||
Mounting Type Surface Mount | ||
Package Type SOT-363 (SC-88) | ||
Maximum Reverse Stand-off Voltage 15V | ||
Pin Count 6 | ||
Peak Pulse Power Dissipation 100W | ||
Maximum Peak Pulse Current 5A | ||
ESD Protection Yes | ||
Number of Elements per Chip 5 | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 2.2 x 1.35 x 1mm | ||
Maximum Operating Temperature +125 °C | ||
Length 2.2mm | ||
Maximum Reverse Leakage Current 1µA | ||
Test Current 1mA | ||
Width 1.35mm | ||
Height 1mm | ||

