onsemi PACDN006MR, 12-Element Bi-Directional ESD Protection Array, 0.2W, 8-Pin MSOP
- RS Stock No.:
- 805-4434
- Mfr. Part No.:
- PACDN006MR
- Brand:
- ON Semiconductor
Discontinued
- RS Stock No.:
- 805-4434
- Mfr. Part No.:
- PACDN006MR
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Direction Type | Bi-Directional | |
| Diode Configuration | Array | |
| Maximum Clamping Voltage | 13V | |
| Mounting Type | Surface Mount | |
| Package Type | MSOP | |
| Pin Count | 8 | |
| Peak Pulse Power Dissipation | 0.2W | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 12 | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 3.1 x 3.1 x 0.95mm | |
| Maximum Operating Temperature | +85 °C | |
| Length | 3.1mm | |
| Maximum Reverse Leakage Current | 1µA | |
| Height | 0.95mm | |
| Width | 3.1mm | |
| Test Current | 20mA | |
| Capacitance | 5pF | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Direction Type Bi-Directional | ||
Diode Configuration Array | ||
Maximum Clamping Voltage 13V | ||
Mounting Type Surface Mount | ||
Package Type MSOP | ||
Pin Count 8 | ||
Peak Pulse Power Dissipation 0.2W | ||
ESD Protection Yes | ||
Number of Elements per Chip 12 | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 3.1 x 3.1 x 0.95mm | ||
Maximum Operating Temperature +85 °C | ||
Length 3.1mm | ||
Maximum Reverse Leakage Current 1µA | ||
Height 0.95mm | ||
Width 3.1mm | ||
Test Current 20mA | ||
Capacitance 5pF | ||
ESD Protectors, ON Semiconductor
Transient Voltage Suppressors, ON Semiconductor
