onsemi NUP4304MR6G, Quad-Element Uni-Directional TVS Diode Array, 6-Pin TSOP

Subtotal (1 pack of 50 units)*

£3.20

(exc. VAT)

£3.85

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
50 +£0.064£3.20

*price indicative

Packaging Options:
RS Stock No.:
802-4310
Mfr. Part No.:
NUP4304MR6T1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Diode Configuration

Complex Array

Direction Type

Uni-Directional

Minimum Breakdown Voltage

70V

Mounting Type

Surface Mount

Package Type

TSOP

Maximum Reverse Stand-off Voltage

70V

Pin Count

6

ESD Protection

Yes

Number of Elements per Chip

4

Minimum Operating Temperature

-40 °C

Dimensions

3.1 x 1.7 x 1mm

Maximum Operating Temperature

+150 °C

Length

3.1mm

Test Current

100µA

Width

1.7mm

Height

1mm

Maximum Reverse Leakage Current

50µA