Taiwan Semi SMBJ16A, Uni-Directional TVS Diode, 600W, 2-Pin DO-214AA

Bulk discount available

Subtotal (1 tape of 50 units)*

£8.40

(exc. VAT)

£10.10

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Tape*
50 - 200£0.168£8.40
250 - 450£0.104£5.20
500 - 2450£0.095£4.75
2500 - 4950£0.093£4.65
5000 +£0.091£4.55

*price indicative

Packaging Options:
RS Stock No.:
802-3332
Mfr. Part No.:
SMBJ16A
Brand:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

26V

Minimum Breakdown Voltage

17.8V

Mounting Type

Surface Mount

Package Type

DO-214AA (SMB)

Maximum Reverse Stand-off Voltage

16V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

23.1A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Dimensions

4.75 x 3.95 x 2.45mm

Height

2.45mm

Test Current

1mA

Width

3.95mm

Length

4.75mm

Maximum Reverse Leakage Current

5µA