Taiwan Semi SMCJ18CA, Bi-Directional TVS Diode, 1500W, 2-Pin DO-214AB
- RS Stock No.:
- 802-2474P
- Mfr. Part No.:
- SMCJ18CA
- Brand:
- Taiwan Semiconductor
Bulk discount available
Subtotal 100 units (supplied on a continuous strip)*
£57.30
(exc. VAT)
£68.80
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 100 - 380 | £0.573 |
| 400 - 980 | £0.56 |
| 1000 + | £0.545 |
*price indicative
- RS Stock No.:
- 802-2474P
- Mfr. Part No.:
- SMCJ18CA
- Brand:
- Taiwan Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Direction Type | Bi-Directional | |
| Diode Configuration | Single | |
| Maximum Clamping Voltage | 29.2V | |
| Minimum Breakdown Voltage | 20V | |
| Mounting Type | Surface Mount | |
| Package Type | DO-214AB (SMC) | |
| Maximum Reverse Stand-off Voltage | 18V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation | 1500W | |
| Maximum Peak Pulse Current | 51.4A | |
| Number of Elements per Chip | 1 | |
| Dimensions | 7.15 x 6.25 x 2.75mm | |
| Maximum Operating Temperature | +150 °C | |
| Maximum Reverse Leakage Current | 5µA | |
| Width | 6.25mm | |
| Height | 2.75mm | |
| Length | 7.15mm | |
| Test Current | 1mA | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Direction Type Bi-Directional | ||
Diode Configuration Single | ||
Maximum Clamping Voltage 29.2V | ||
Minimum Breakdown Voltage 20V | ||
Mounting Type Surface Mount | ||
Package Type DO-214AB (SMC) | ||
Maximum Reverse Stand-off Voltage 18V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation 1500W | ||
Maximum Peak Pulse Current 51.4A | ||
Number of Elements per Chip 1 | ||
Dimensions 7.15 x 6.25 x 2.75mm | ||
Maximum Operating Temperature +150 °C | ||
Maximum Reverse Leakage Current 5µA | ||
Width 6.25mm | ||
Height 2.75mm | ||
Length 7.15mm | ||
Test Current 1mA | ||
