onsemi SMBJ70CA, Bi-Directional TVS Diode, 600W, 2-Pin DO-214AA
- RS Stock No.:
- 802-2376
- Mfr. Part No.:
- SMBJ70CA
- Brand:
- Fairchild Semiconductor
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 802-2376
- Mfr. Part No.:
- SMBJ70CA
- Brand:
- Fairchild Semiconductor
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Fairchild Semiconductor | |
Direction Type | Bi-Directional | |
Diode Configuration | Single | |
Maximum Clamping Voltage | 113V | |
Minimum Breakdown Voltage | 77.8V | |
Mounting Type | Surface Mount | |
Package Type | DO-214AA (SMB) | |
Maximum Reverse Stand-off Voltage | 70V | |
Pin Count | 2 | |
Peak Pulse Power Dissipation | 600W | |
Maximum Peak Pulse Current | 5.3A | |
Number of Elements per Chip | 1 | |
Minimum Operating Temperature | -55 °C | |
Dimensions | 4.75 x 3.95 x 2.45mm | |
Maximum Operating Temperature | +150 °C | |
Width | 3.95mm | |
Test Current | 1mA | |
Height | 2.45mm | |
Maximum Reverse Leakage Current | 5µA | |
Length | 4.75mm | |
Select all | ||
---|---|---|
Brand Fairchild Semiconductor | ||
Direction Type Bi-Directional | ||
Diode Configuration Single | ||
Maximum Clamping Voltage 113V | ||
Minimum Breakdown Voltage 77.8V | ||
Mounting Type Surface Mount | ||
Package Type DO-214AA (SMB) | ||
Maximum Reverse Stand-off Voltage 70V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation 600W | ||
Maximum Peak Pulse Current 5.3A | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -55 °C | ||
Dimensions 4.75 x 3.95 x 2.45mm | ||
Maximum Operating Temperature +150 °C | ||
Width 3.95mm | ||
Test Current 1mA | ||
Height 2.45mm | ||
Maximum Reverse Leakage Current 5µA | ||
Length 4.75mm | ||